Print Page
55-2971
Woofer with Polypropelyne Cone and Rubber Surround, 8", 70W RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2971
Order Code3401400
Product RangeMCM Mid Range Speaker Drivers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2971
Order Code3401400
Product RangeMCM Mid Range Speaker Drivers
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric204mm
Power Rating Nom70W
Resonant Frequency28.8Hz
Sound Pressure Level (SPL)89dBA
Speaker ShapeRound
External Diameter - Imperial8.031"
Frequency Response Min50Hz
Frequency Response Max6kHz
Product RangeMCM Mid Range Speaker Drivers
Speaker MountingPanel Mount
Power Rating Max70W
External Depth - Metric76mm
External Depth - Imperial2.992"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver size: 8"
- Output power: 70W
- Freqency response: 50Hz to 6kHz
- Impedance: 8Ω
- Sensitivity: 89dB
- Magnet: 20 oz
- Frame ∅: 203mm
- Cut-out ∅: 183mm
- Mounting depth: 90mm
Applications
Audio, Installations
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
204mm
Resonant Frequency
28.8Hz
Speaker Shape
Round
Frequency Response Min
50Hz
Product Range
MCM Mid Range Speaker Drivers
Power Rating Max
70W
External Depth - Imperial
2.992"
Impedance
8ohm
Power Rating Nom
70W
Sound Pressure Level (SPL)
89dBA
External Diameter - Imperial
8.031"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
76mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.465