Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €265.370 |
Price for:Each
Minimum: 1
Multiple: 1
€265.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No23HT18C435
Order Code1784809
Product Range23HT18C
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max-
Inductance1.4mH
Current Rating-
Voltage Rating Max2.8VDC
Inertia520g-cm²
No. of Wires-
External Length114.5mm
Shaft Diameter6.35mm
Product Range23HT18C
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
-
Current Rating
-
Inertia
520g-cm²
External Length
114.5mm
Product Range
23HT18C
Motor Size
56.4mm
Step Angle
1.8°
Inductance
1.4mH
Voltage Rating Max
2.8VDC
No. of Wires
-
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6