Print Page
MEA-2700-LTE
Antenna, Cellular/LTE, 4G, 2.5 GHz to 2.7 GHz, 3 dBi, Vertical, N Connector
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.270 |
5+ | €18.730 |
10+ | €17.190 |
50+ | €16.410 |
100+ | €14.680 |
250+ | €13.340 |
Price for:Each
Minimum: 1
Multiple: 1
€20.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-2700-LTE
Order Code3547783
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain3dBi
VSWR2.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
2.5GHz
Antenna Mounting
N Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046