Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.470 |
250+ | €2.350 |
500+ | €2.270 |
Product Information
Product Overview
The MAX4745ELB+T is a low voltage, dual SPDT, audio clickless switch with negative rail capability in 10 pin µDFN package. This audio switch features negative signal capability that allows signals as low as VCC - 5.5V to pass through without distortion. It has a low on-resistance and low supply current and operates from a single +1.8V to +5.5V supply. It is used in speaker switching, power routing, cellular phones, MP3 players, PDAs and notebook computers.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 0.6ohm(typ) and 0.95ohm (max)
- Channel to channel matching is 0.1ohm (max)
- On-resistance flatness is 0.55ohm (max)
- Total harmonic distortion is 0.01% (typ)
- Crosstalk of -75dB (typ) at 100KHz
- Off-isolation of -68dB (typ) at 100KHz
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Clickless Switch
1.8V to 5.5V
µDFN
4Channels
0.95ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
0.95ohm
10Pins
0.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate