Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.600 |
250+ | €2.390 |
500+ | €2.270 |
Product Information
Product Overview
The MAX4730EXT+T is a low voltage SPDT, CMOS analogue switch in 6 pin SC-70 package. This device has low leakage current over extended temperature range, TTL/CMOS compatible digital logic and excellent AC characteristics. Typically consume only 1nA of supply current making device ideal for use in low power applications such as relay replacement, sample and hold circuits and low voltage data acquisition systems.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance is 5.5ohm at TA = +25°C (V+ = +2.7V to +3.6V)
- Maximum on-resistance match between channels is 0.15ohm at TA = +25°C (V+ = +2.7V to +3.6V)
- Maximum on-resistance flatness is 1.5ohm at TA=+25°C (V+ = +2.7V to +3.6V)
- Maximum turn-on time is 45ns and maximum turn-off time is 26ns at TA=+25°C (V+ = +2.7V to +3.6V)
- Maximum charge injection is 3pC at TA = +25°C (V+ = +2.7V to +3.6V)
- On- channel -3dB bandwidth 300MHz, crosstalk of -67dB at f = 1MHz
- Total harmonic distortion of 0.035% at TA = +25°C, RL = 600 ohm
Applications
Signal Processing, Audio, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.5ohm
SC-70
1Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
3.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate