Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14872EVKIT#
Order Code2530753
Technical Datasheet
Application Sub TypeDC Brushed Motor
Silicon ManufacturerMaxim Integrated Products
Kit Application TypePower Management - Motor Control
Silicon Core NumberMAX14872
Kit ContentsEval Board MAX14872, Windows Compatible Software
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board MAX14872, Windows Compatible Software
SVHC
Lead (08-Jul-2021)
Silicon Manufacturer
Maxim Integrated Products
Silicon Core Number
MAX14872
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2