Print Page
Image is for illustrative purposes only. Please refer to product description.
1,666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €3.530 |
250+ | €3.460 |
500+ | €3.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€358.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14523AATA+T
Order Code2765064RL
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.5A
On State Resistance0.13ohm
IC Case / PackageTDFN
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.13ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability