Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830AT+T
Order Code2514463RL
Product RangeDS4 Family DS4830 Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €6.630 |
| 25+ | €6.170 |
| 100+ | €5.590 |
| 250+ | €5.300 |
| 500+ | €5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€66.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830AT+T
Order Code2514463RL
Product RangeDS4 Family DS4830 Series Microcontrollers
Technical Datasheet
Product RangeDS4 Family DS4830 Series Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max10MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageTQFN
No. of I/O's31I/O's
InterfacesI2C, SPI
RAM Memory Size4KB
ADC Channels26Channels
ADC Resolution13Bit
Supply Voltage Min2.85V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesDS4830
MCU FamilyDS4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DS4 Family DS4830 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TQFN
Interfaces
I2C, SPI
ADC Channels
26Channels
Supply Voltage Min
2.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
DS4
MSL
MSL 1 - Unlimited
Device Core
-
Operating Frequency Max
10MHz
No. of Pins
40Pins
No. of I/O's
31I/O's
RAM Memory Size
4KB
ADC Resolution
13Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Series
DS4830
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DS4830AT+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068