Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX863EVKIT
Order Code3928416
Product RangeMAX863 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX863EVKIT
Order Code3928416
Product RangeMAX863 Series
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX863
Kit Application TypePower Management
Application Sub TypeBoost DC-DC Controller
Kit ContentsEvaluation Board MAX863
Kit ContentsEvaluation Board MAX863
Product RangeMAX863 Series
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX863
Product Range
MAX863 Series
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX863
Application Sub Type
Boost DC-DC Controller
Kit Contents
Evaluation Board MAX863
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001