Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5361NEUK+T
Order Code3915160
Product RangeQuad 6-bit Voltage Output DACs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5361NEUK+T
Order Code3915160
Product RangeQuad 6-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)6bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial, SPI
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Pins5Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 6-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
6bit
Data Interface
2 Wire, I2C, Serial, SPI
ADC / DAC Case Style
SOT-23
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
Quad 6-bit Voltage Output DACs
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability