Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2078CTK+
Order Code1845716
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2078CTK+
Order Code1845716
Technical Datasheet
Supply Voltage Min3.13V
Supply Voltage Max5.25V
IC Package TypeTQFN
No. of Pins68Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Octal-Channel Ultrasound Front-End with CW Doppler Mixer
Supply Voltage Max
5.25V
No. of Pins
68Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
3.13V
IC Package Type
TQFN
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667