Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15062C2.5EVKIT#
Order Code3928259
Product RangeMAX15062C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15062C2.5EVKIT#
Order Code3928259
Product RangeMAX15062C Series
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX15062C
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEvaluation Board MAX15062C
Kit ContentsEvaluation Board MAX15062C
Product RangeMAX15062C Series
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX15062C
Product Range
MAX15062C Series
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX15062C
Application Sub Type
Synchronous Step Down Converter
Kit Contents
Evaluation Board MAX15062C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001