Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No9262481200
Order Code4264503
Product Range9262 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.020 |
5+ | €102.510 |
10+ | €100.460 |
Price for:Each
Minimum: 1
Multiple: 1
€120.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No9262481200
Order Code4264503
Product Range9262 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio-
Output Power Max81W
No. of Outputs1 Output
Output Voltage - Output 113.2V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width119mm
Height46mm
Depth135mm
Input Voltage DC Min40V
Input Voltage DC Max100V
Product Range9262 Series
Product Overview
9262481200 is a switch mode regulated DC/DC converter with electrical separation. It is designed for electrical forklift trucks and other electromotive applications where high voltage transients may occur. It is protected against reversed polarity and overvoltage (transorb diode against transients). It features thermal protection, short circuit proof and overvoltage protection (output). Input and output are electrically separated from chassis. The input is electrically separated from output.
- 6.3mm push-on terminals (input and output)
- 40 to 64VDC input voltage range, 40 to 100VDC input voltage range (with transients med transient)
- 13.2VDC output voltage, 6A (continuous), 8A (intermittent) maximum current
- 81W continuous, 110W (intermittent) maximum output power
- 50KHz approx switch frequency
- 83% efficiency (6A load), EN 61000-6-3, EN 61000-6-1 standard
- Dimension (L x W x H) is 135 × 119 × 46mm
- Temperature range from -20°C to +30°C
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
40V
Product Range
9262 Series
DC / DC Converter Type
-
Output Power Max
81W
Output Voltage - Output 1
13.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
119mm
Depth
135mm
Input Voltage DC Max
100V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6