Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01660.0202-00
Order Code2836067
Product Range1660 Series
Pushbutton Switch TypeStandard
Product Range1660 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Contact Current Max16A
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Contact Voltage AC Nom250V
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Current Max
16A
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (15-Jun-2015)
Product Range
1660 Series
Contact Configuration
DPST
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017