Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No538-521-63
Order Code4551604
Product Range538 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.080 |
5+ | €30.000 |
10+ | €28.790 |
50+ | €27.150 |
Price for:Each
Minimum: 1
Multiple: 1
€31.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No538-521-63
Order Code4551604
Product Range538 Series
Technical Datasheet
LED ColourYellow
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity16cd
IP / NEMA RatingIP67
Product Range538 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
16cd
Product Range
538 Series
Operating Voltage
28VDC
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0208