Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No531-532-63
Order Code1498490
Product Range12.7mm Panel Mount LED 531 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.030 |
5+ | €29.950 |
10+ | €28.750 |
20+ | €27.100 |
Price for:Each
Minimum: 1
Multiple: 1
€31.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No531-532-63
Order Code1498490
Product Range12.7mm Panel Mount LED 531 Series
Technical Datasheet
LED ColourGreen
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range12.7mm Panel Mount LED 531 Series
Product Overview
The 531-532-63 is a green weatherproof panel-mount LED Indicator made of bright nickel-plated brass housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Colour diffused lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
23cd
Product Range
12.7mm Panel Mount LED 531 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452