Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No528-521-21
Order Code4551601
Product Range528 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.560 |
5+ | €44.960 |
10+ | €43.490 |
50+ | €41.100 |
Price for:Each
Minimum: 1
Multiple: 1
€45.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No528-521-21
Order Code4551601
Product Range528 Series
Technical Datasheet
LED ColourYellow
Operating Voltage12VDC
Mounting Hole Dia13mm
Forward Current If19mA
Luminous Intensity16cd
IP / NEMA RatingIP67
Product Range528 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
13mm
Luminous Intensity
16cd
Product Range
528 Series
Operating Voltage
12VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02