Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD45
Order Code2250845
Product RangeEPB Series
Technical Datasheet
373 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €57.630 |
10+ | €56.100 |
50+ | €52.760 |
100+ | €48.780 |
250+ | €43.910 |
Price for:Each
Minimum: 1
Multiple: 1
€57.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD45
Order Code2250845
Product RangeEPB Series
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles5 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeEPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
200A
No. of Poles
5 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
2AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
EPB Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134266