Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP84
Order Code2730079
Technical Datasheet
81 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €200.970 |
10+ | €194.950 |
50+ | €183.560 |
Price for:Each
Minimum: 1
Multiple: 1
€200.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP84
Order Code2730079
Technical Datasheet
Rated Current760A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max4AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max14AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
760A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
14AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
4AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205299