Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSCE016XD2DB3S
Order Code3291691
Product RangeSCE Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.610 |
| 5+ | €27.840 |
| 10+ | €26.850 |
Price for:Each
Minimum: 1
Multiple: 1
€29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE016XD2DB3S
Order Code3291691
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6VDC
Sound Pressure Level (SPL)100dB
Supply Voltage Max16VDC
Resonant Frequency2kHz
Transducer MountingPanel Mount
Operating Current Max40mA
Drive CircuitInternal
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
Technical Specifications
Transducer Function
Alarm
Tones
Continuous, Slow Pulse
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Operating Current Max
40mA
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267