Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC648ND
Order Code2929996
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min12V
TonesContinuous
Sound Pressure Level (SPL)90dBA
Supply Voltage Max48V
Resonant Frequency1.9kHz
Operating Current Max22mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SC648ND
1 Product Found
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
48V
Operating Current Max
22mA
Product Range
-
Supply Voltage Min
12V
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
1.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048384
Product traceability