Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.980 |
| 25+ | €32.370 |
| 50+ | €29.450 |
| 100+ | €26.980 |
| 250+ | €24.910 |
Price for:Each
Minimum: 1
Multiple: 1
€35.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628P
Order Code1703969
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6V
Sound Pressure Level (SPL)80dB
Supply Voltage Max28V
Resonant Frequency2900Hz
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628P is a 16mA/28V Piezo Transducer with 6/6 nylon housing, medium sound level category, fast pulse tone, 80dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits standard 30mm hole.
- Black color
- -30 to 65°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2900Hz
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for SC628P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045