Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.840 |
5+ | €27.080 |
10+ | €24.330 |
25+ | €22.440 |
50+ | €21.120 |
100+ | €20.780 |
Price for:Each
Minimum: 1
Multiple: 1
€29.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628NDR
Order Code4337731
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Resonant Frequency2kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range9VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28V
Operating Current Max
15mA
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
Product traceability