Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.600 |
5+ | €41.860 |
10+ | €39.110 |
25+ | €36.110 |
50+ | €34.320 |
Price for:Each
Minimum: 1
Multiple: 1
€44.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628ANJR
Order Code4337730
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesSlow Pulse
Sound Pressure Level (SPL)95dBA
Supply Voltage Max28V
Resonant Frequency0
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Supply Voltage Max
28V
Operating Current Max
0
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
0
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC628ANJR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
Product traceability