Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.550 |
5+ | €41.820 |
10+ | €40.100 |
25+ | €38.930 |
50+ | €38.480 |
Price for:Each
Minimum: 1
Multiple: 1
€43.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110NPR
Order Code1311632
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min30V
Supply Voltage Max120V
Operating Current Max24mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range30V to 120V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
120V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
30V to 120V
Operating Temperature Max
65°C
Supply Voltage Min
30V
Operating Current Max
24mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Technical Docs (1)
Alternatives for SC110NPR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824