Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR28N08AK
Order Code3103855
Product RangePSR Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €6.020 |
25+ | €5.650 |
50+ | €5.340 |
100+ | €4.740 |
250+ | €4.500 |
500+ | €4.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR28N08AK
Order Code3103855
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom500mW
External Width - Metric-
Resonant Frequency600Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 4.6mm
External Width - Imperial-
Frequency Response Min600Hz
Frequency Range600Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Product RangePSR Series
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.6mm
External Length - Imperial-
External Depth - Imperial0.181"
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
1.102"
External Width - Imperial
-
Frequency Range
600Hz to 6kHz
Frequency Response Max
6kHz
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
28mm
Power Rating Nom
500mW
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
28mm x 4.6mm
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
1W
External Depth - Metric
4.6mm
External Depth - Imperial
0.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872