Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR26N08AK
Order Code3103854
Product RangePSR Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €4.330 |
Price for:Each
Minimum: 25
Multiple: 25
€108.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR26N08AK
Order Code3103854
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric26mm
External Width - Metric-
Power Rating Nom200mW
Resonant Frequency520Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.024"
External Width - Imperial-
Product Dimensions26mm x 4.1mm
Frequency Response Min520Hz
Frequency Range520Hz to 6.5kHz
Temperature Grade-
Frequency Response Max6.5kHz
IP Rating-
Product RangePSR Series
Power Rating Max300mW
External Length - Metric-
External Depth - Metric4.1mm
External Length - Imperial-
External Depth - Imperial0.161"
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
26mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.024"
Product Dimensions
26mm x 4.1mm
Frequency Range
520Hz to 6.5kHz
Frequency Response Max
6.5kHz
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
520Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
520Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
300mW
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
Product traceability