Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR23N50AK
Order Code3103853
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €5.360 |
50+ | €4.990 |
100+ | €4.420 |
250+ | €4.210 |
500+ | €3.930 |
Price for:Each
Minimum: 25
Multiple: 25
€134.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR23N50AK
Order Code3103853
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric23mm
Impedance50ohm
Power Rating Nom600mW
External Width - Metric-
Resonant Frequency500Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions22mm x 4.1mm
Frequency Range500Hz to 10kHz
Frequency Response Min500Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product RangePSR Series
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.1mm
External Length - Imperial-
External Depth - Imperial0.161"
Technical Specifications
Driver Type
Miniature
Impedance
50ohm
External Width - Metric
-
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
0.906"
Product Dimensions
22mm x 4.1mm
Frequency Response Min
500Hz
Temperature Grade
-
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
23mm
Power Rating Nom
600mW
Resonant Frequency
500Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
500Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Power Rating Max
1W
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907