Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR16N08AK
Order Code3103852
Product RangePSR Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €3.760 |
50+ | €3.590 |
100+ | €3.400 |
500+ | €3.270 |
1000+ | €3.140 |
2500+ | €3.090 |
Price for:Each
Minimum: 25
Multiple: 25
€94.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR16N08AK
Order Code3103852
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric16mm
Impedance8ohm
External Width - Metric-
Power Rating Nom300mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial0.63"
External Width - Imperial-
Product Dimensions16mm x 2.55mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangePSR Series
Power Rating Max500mW
External Length - Metric-
External Depth - Metric2.5mm
External Length - Imperial-
External Depth - Imperial0.098"
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
0.63"
Product Dimensions
16mm x 2.55mm
Frequency Response Min
600Hz
Frequency Response Max
20kHz
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
16mm
External Width - Metric
-
Resonant Frequency
600Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
600Hz to 20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
500mW
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907