Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.290 |
10+ | €9.550 |
Price for:Each
Minimum: 1
Multiple: 1
€10.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-733EWDRQ
Order Code4408727
Technical Datasheet
Transducer FunctionAlarm
TonesSiren Sweep
Supply Voltage Min5VDC
Sound Pressure Level (SPL)85dB
Resonant Frequency0
Supply Voltage Max15VDC
Operating Current Max0
Transducer MountingWire Leads
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Resonant Frequency
0
Operating Current Max
0
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Tones
Siren Sweep
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
15VDC
Transducer Mounting
Wire Leads
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024086
Product traceability