Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €5.980 |
50+ | €5.670 |
100+ | €5.370 |
250+ | €4.990 |
500+ | €4.820 |
Price for:Each
Minimum: 25
Multiple: 25
€149.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-12N40PEDGQ
Order Code2480971
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)83dB
Resonant Frequency4.1kHz
Supply Voltage Max15VDC
Operating Current Max12mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
4.1kHz
Operating Current Max
12mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
83dB
Supply Voltage Max
15VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252