Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.340 |
5+ | €22.480 |
10+ | €21.680 |
25+ | €20.680 |
50+ | €19.930 |
100+ | €19.640 |
Price for:Each
Minimum: 1
Multiple: 1
€23.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSS5G
Order Code3495037
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Current Max400mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range5VDC
Operating Temperature Min-30°C
Operating Temperature Max55°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
5.5VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC
Operating Temperature Max
55°C
Supply Voltage Min
4.5VDC
Operating Current Max
400mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635