Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoP-90249
Order Code2147431
Product RangeMakita - Drill & Screwdriver Bit Sets
Also Known AsGTIN UPC EAN: 00088381710244
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoP-90249
Order Code2147431
Product RangeMakita - Drill & Screwdriver Bit Sets
Also Known AsGTIN UPC EAN: 00088381710244
Technical Datasheet
Kit Contents-
Product RangeMakita - Drill & Screwdriver Bit Sets
SVHCNo SVHC (20-Jun-2016)
Product Overview
100 Piece Trade set full of everything you may require for different jobs. 50x screwdriver bits and an array of Brad points, Masonry, HSS, nutdrivers and holesaws, a truly cost effective range of accessory sets.
- Hard wearing injection moulded case
- HSS-TIN and HM-CT drill bits suitable for PVC, wood, metal and masonry
- Contents:
- 30x 25mm screwdriver bits
- 5x Pozi: PZ1, PZ2 x 3pc, PZ3
- 3x Philips: PH1, PH2, PH3
- 8x slotted: 3, 4mm x 2pc, 5, 5.5mm x 2pc, 6.5mm x 2pc
- 10x Torx: T8 X 2pc, T10 x 2pc, T15, T20, T25, T27, T30, T40
- 4x Hex: 3, 4, 5, 6mm
- 20x 50mm screwdriver bits
- 7x Torx: T10, T15, T20, T25, T27, T30, T40
- 6x Pozi: PZ1 X 2pc, PZ2 x 2pc, PZ3 x 2pc
- 3x slotted: 4, 5.5, 6.5mm
- 4x Hex: 3, 4, 5, 6mm
- 13x nutdrivers: 4, 5, 6, 7, 8, 9mm,10, 11, 12, 13mm, ¼", ⁵/₁₆", ³/₁₆"
- 1x Hex key: 2.5mm
- 6x HSS drill bits: 4, 5, 5.5, 6, 6.5, 7mm
- 6x masonry wood bits: 4, 5, 5.5, 6, 6.5, 7mm
- 6x brad point wood boring bits: 4, 5, 5.5, 6, 6.5, 7mm
- 3x flat bit: 10, 16, 18mm
- 4x drill stopper: 6, 8, 10, 12mm
- 1x drill gauge; 1x arbor adaptor
- 4x holesaws: 32, 38, 45, 54mm
- 1x 25mm screwdriver bit: PZ2
- 1x 60mm bit holder; 1x centre punch; 1x counter sink; 1x bit driver with magnetic tip
Technical Specifications
Kit Contents
-
SVHC
No SVHC (20-Jun-2016)
Product Range
Makita - Drill & Screwdriver Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7