Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoD-21200
Order Code2147399
Also Known AsGTIN UPC EAN: 00088381288323
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoD-21200
Order Code2147399
Also Known AsGTIN UPC EAN: 00088381288323
Technical Datasheet
Kit Contents12 Drill Bits, Bull Points: 140, 260, Cold Chisels: 20 x 140, 20 x 250, Scaling Chisel: 40 x 250
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
17 Piece drill and chisel set for use with SDS Plus hammer drills. The set is supplied in a foam lined aluminium carry case.
- Contents:
- Drill bits:
- 5x110mm, 5.5x110mm, 6x110mm, 8x110mm, 10x110mm,
- 6x160mm, 7x160mm, 8x160mm, 10x160mm, 8x210mm, 10x210mm, 14x260mm
- Bull Point: 140mm and 250mm
- Cold Chisels: 140x20mm and 250x20mm
- Flat Chisel: 250x40mm
- Aluminium carry case
Technical Specifications
Kit Contents
12 Drill Bits, Bull Points: 140, 260, Cold Chisels: 20 x 140, 20 x 250, Scaling Chisel: 40 x 250
SVHC
No SVHC (20-Jun-2016)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.675