Print Page
Image is for illustrative purposes only. Please refer to product description.
1,173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.250 |
| 5+ | €3.030 |
| 10+ | €2.810 |
| 20+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMADER
Manufacturer Part No230091
Order Code4290057
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic ConnectionM14
Bore Size6mm
External Diameter11mm
Operating Pressure Max10bar
Tubing Outer Diameter6mm
Thread Size-
Fitting MaterialBrass
Thread Size - MetricM14
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
230091 is a straight bulkhead-push-in connector M-push 120 brass design nickel-plated base body.
- Material of tube clamping segment: stainless steel
- Material of cartridge: zinc nickel-plated
- Material of lock nut: brass nickel-plated
- Temperature range: -10°C to +80°C
- Operating pressure:-0.95 -10bar
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
6mm
Operating Pressure Max
10bar
Thread Size
-
Thread Size - Metric
M14
SVHC
No SVHC (17-Dec-2015)
Pneumatic Connection
M14
External Diameter
11mm
Tubing Outer Diameter
6mm
Fitting Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017841