Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60222
Order Code1640827
Product RangeTR-6 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60222
Order Code1640827
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC30VDC
Time Min0.1s
Time Max120min
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
SVHCNo SVHC (17-Dec-2014)
Alternatives for TR-60222
2 Products Found
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
120min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
120V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134