LY62W5128WL-55LLI
SRAM, Asynchronous SRAM, LPSRAM, 4 Mbit, 512K x 8bit, TSOP-II, 32 Pins, 2.7 V
Product Information
Product Overview
The LY62W5128WL-55LLI is a 4194304-bit low power CMOS Static Random Access Memory (SRAM) organized as 524288 words by 8-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY62W5128 is well designed for very low power system applications and particularly well suited for battery back-up nonvolatile memory application. The LY62W5128 operates from a single power supply of 2.7 to 5.5V and all inputs and outputs are fully TTL compatible.
- Fast access time - 55ns
- Low power consumption
- Fully static operation
- Tri-state output
- Data retention voltage - 1.5V minimum
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Asynchronous SRAM, LPSRAM
512K x 8bit
32Pins
5.5V
-
-40°C
-
No SVHC (23-Jan-2024)
4Mbit
TSOP-II
2.7V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate