Print Page
LY62256SL-70LL
SRAM, Asynchronous SRAM, LPSRAM, 256 Kbit, 32K x 8bit, SOIC, 28 Pins, 2.7 V
Image is for illustrative purposes only. Please refer to product description.
1,115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.370 |
50+ | €1.340 |
100+ | €1.330 |
250+ | €1.320 |
500+ | €1.310 |
1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY62256SL-70LL
Order Code2253657
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density256Kbit
Memory Configuration32K x 8bit
IC Case / PackageSOIC
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LY62256SL-70LL is a 32K x 8-bit low power CMOS Static Random Access Memory (SRAM) organized as 32768 words by 8-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for low power application and particularly well suited for battery back-up non-volatile memory application.
- Low power consumption
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
Applications
Power Management, Communications & Networking
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
32K x 8bit
No. of Pins
28Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Memory Density
256Kbit
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512