Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerLUX
Manufacturer Part NoBS239
Order Code1139192
Technical Datasheet
Supply Voltage12V
Lamp Base TypeFestoon
Bulb Size11mm x 38mm
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS239 is a Festoon lamp suitable for sail, tail, license plate and interior illumination.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
11mm x 38mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Festoon
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268