Product Information
Product Overview
The L2C5-40801216E2300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 4000K CCT
- 1.6A forward current at test
- 3.2A forward current (IF max)
- 34.5V forward voltage at test
- Neutral white LED colour
- 8176lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Technical Specifications
Neutral White
-
1.6A
34.5V
28mm
SMD-2, No Lead
13mm
Round with Flat Top
LUXEON CoB Core Range
80
8176lm
115°
4000 K
28mm
148lm/W
-
1.5mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate