Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.113 |
| 2000+ | €0.112 |
| 6000+ | €0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€113.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SUGCTR31
Order Code2413165
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity200mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
200mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
25°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Alternatives for SSL-LXA228SUGCTR31
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
Product traceability