Print Page
Image is for illustrative purposes only. Please refer to product description.
1,089 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.400 |
10+ | €0.293 |
100+ | €0.199 |
500+ | €0.193 |
1000+ | €0.186 |
2500+ | €0.181 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5099IGW
Order Code2062474
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 55mcd, G 45mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL0
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 55mcd, G 45mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454