Print Page
Image is for illustrative purposes only. Please refer to product description.
2,834 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.721 |
25+ | €0.501 |
50+ | €0.433 |
100+ | €0.365 |
250+ | €0.334 |
500+ | €0.303 |
1000+ | €0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXFP0603USBCTR
Order Code3493580
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ470nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max100mA
Forward Current @ Test5mA
Forward Voltage @ Test3V
Luminous Intensity @ Test70mcd
Power Dissipation Pd95mW
Automotive Qualification Standard-
MSLMSL 2 - 1 year
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Luminous Flux @ Test
-
Forward Current @ Test
5mA
Luminous Intensity @ Test
70mcd
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
130°
Forward Current If Max
100mA
Forward Voltage @ Test
3V
Power Dissipation Pd
95mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability