Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.054 |
20000+ | €0.052 |
40000+ | €0.051 |
60000+ | €0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206GC-TR1
Order Code2413159
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity10mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
1206
Forward Voltage
2.2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
160°
Product Range
-
MSL
MSL 6 - Time on Label
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability