Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoXSTO 1 R
Order Code1217023
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourRed
External Diameter3.25mm
Product Range-
Product Overview
The XSTO 1 R is a 2-pole straight RCA Plug with bend protection and solder terminals. It has ABS insulation body, nickel-plated copper alloy inner contacts and polyethylene housing. It mates with the 1553 02, 4514, BTO, BTOR, KTO and XKTO RCA sockets.
- ≥100MΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
External Diameter
3.25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004