Print Page
Image is for illustrative purposes only. Please refer to product description.
12,495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.602 |
100+ | €0.451 |
250+ | €0.406 |
500+ | €0.379 |
1000+ | €0.364 |
2500+ | €0.345 |
Price for:Each
Minimum: 10
Multiple: 10
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KRM 03 is a 3-pole 5mm screw Terminal Block with PA insulator, pre-nickel-plated and tin-plated CuZn clamp, nickel-plated CuS wire protector and zinc/chromated steel screw. Clamp with wire protector, upright, consecutive placement without loss of pitch. It has 2.5mm² conductor area, 15A rated current at 250V rated voltage and screw connection method.
- UL94V2 Flammability rating
- 0.4Nm Tightening screw torque
- M3 Screw
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Alternatives for KRM 03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002