Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No3114 04
Order Code1196555
Product RangeMinimodul 3114
Technical Datasheet
8,031 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.330 |
100+ | €0.261 |
500+ | €0.236 |
1000+ | €0.222 |
2500+ | €0.213 |
5000+ | €0.208 |
Price for:Each
Minimum: 10
Multiple: 10
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3114 04
Order Code1196555
Product RangeMinimodul 3114
Technical Datasheet
Product RangeMinimodul 3114
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMinimodul 3114 Series Contacts
Technical Specifications
Product Range
Minimodul 3114
No. of Positions
4Ways
For Use With
Minimodul 3114 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001036