Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No2410 01
Order Code1177882
Product Range2410
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range2410
Alternatives for 2410 01
3 Products Found
Product Overview
The 2410 01 from Lumberg is a standard USB 2.0 type A chassis socket with vertical mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Polybutylene terephthalate glass fibre reinforced body
- Rated current is less than or equal to 1A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Mating with USB plugs 2410 07, 2410 08, 2431, 2480, 2482
- Temperature range from -40 °C to 85 °C
- Insertion force ≤ 35N
- Withdrawal force ≥ 10N
- Bronze with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
2410
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002