Print Page
3,163 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.482 |
100+ | €0.420 |
500+ | €0.358 |
1000+ | €0.304 |
2500+ | €0.294 |
5000+ | €0.284 |
Price for:Each
Minimum: 10
Multiple: 10
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2,5 MSF 06
Order Code1212154
Product RangeMinimodul
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeMinimodul
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2,5 MSF 06 is a 6-pole Pin Header, Minimodul™ series, upright with locking latch, solder contacts single row. UL94V-0 flame-rated polyamide insulating body, pre-nickel-plated/tin-plated CuZn contact. Suitable for use with 2,5 MBX, 3114/3111 connectors and 2,54 MKB shorting links.
- 5A Current rating
- 160VAC Voltage rating
- 1.9mm Creepage distance
- 1.9mm Clearance
- <gt/>1GΩ Insulation resistance
Applications
Industrial, Building Automation
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Minimodul
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001233