Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoSPEG20-LL-1014/40 M
Order Code4567814
Also Known As935076747
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €132.990 |
Price for:Each
Minimum: 5
Multiple: 5
€664.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoSPEG20-LL-1014/40 M
Order Code4567814
Also Known As935076747
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to Free End
Cable Construction-
Jacket ColourBlack
Cable Length - Metric40m
Cable Length - Imperial131.2ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
40m
Product Range
-
Connector to Connector
SPE Plug to Free End
Jacket Colour
Black
Cable Length - Imperial
131.2ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05